+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS72301DRVR

IC: voltage regulator; LDO,linear,adjustable; -10÷-1.2V; 0.2A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS72301DRVR
TME Symbol:
TPS72301DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.28V
Output voltage
-10...-1.2V
Output current
0.2A
Case
WSON6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
-10...-2.7V
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS72301DRVR
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 250 pcs - 2.67 USDGross price for quantities from 250 pcs - 2.67 USD
Net price for quantities from 3000 pcs - 2.51 USDGross price for quantities from 3000 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)