+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7233QP

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.25A; DIP8; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7233QP
TME Symbol:
TPS7233QP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
3.3V
Output current
0.25A
Case
DIP8
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
4...10V
Gross weight0.59 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS7233QP
0 in TME stock
Net price for quantities from 50 pcs - 1.74 EURGross price for quantities from 50 pcs - 1.74 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.