+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS72615DCQ

IC: voltage regulator; LDO,linear,fixed; 1.5V; 1A; SOT223-6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS72615DCQ
TME Symbol:
TPS72615DCQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
1.5V
Output current
1A
Case
SOT223-6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
1.8...6V
Gross weight0.13 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS72615DCQ
0 in TME stock
Net price for quantities from 78 pcs - 6.10 EURGross price for quantities from 78 pcs - 6.10 EUR
No. of pieces (Multiplicity: 78)
Minimum order quantity: 78.
Multiplicity: 78.