+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73250DBVT

IC: voltage regulator; LDO,linear,fixed; 5V; 0.25A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73250DBVT
TME Symbol:
TPS73250DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.15V
Output voltage
5V
Output current
0.25A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Protection
overheating OTP, short circuit protection SCP
Input voltage
1.7...5.5V
Gross weight0.031 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73250DBVT
0 in TME stock
Net price for quantities from 250 pcs - 0.98 GBPGross price for quantities from 250 pcs - 0.98 GBP
No. of pieces (Multiplicity: 250)