+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73601DRBR

IC: voltage regulator; LDO,linear,adjustable; 1.2÷5.5V; 0.4A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73601DRBR
TME Symbol:
TPS73601DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.2V
Output voltage
1.2...5.5V
Output current
0.4A
Case
VSON8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.7...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS73601DRBR
0 in TME stock
Net price for quantities from 3000 pcs - 1.34 USDGross price for quantities from 3000 pcs - 1.34 USD
No. of pieces (Multiplicity: 3 000)