+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73701DCQ

IC: voltage regulator; LDO,adjustable; 1.2÷5.5V; 1A; SOT223-6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73701DCQ
TME Symbol:
TPS73701DCQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.13V
Output voltage
1.2...5.5V
Output current
1A
Case
SOT223-6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.5...5.5V
Manufacturer standard package
2500pcs.
Gross weight0.118 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS73701DCQ
0 in TME stock
Net price for quantities from 1 pcs - 1.79 EURGross price for quantities from 1 pcs - 1.79 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 25 pcs - 1.02 EURGross price for quantities from 25 pcs - 1.02 EUR
Net price for quantities from 50 pcs - 0.98 EURGross price for quantities from 50 pcs - 0.98 EUR
Net price for quantities from 78 pcs - 0.95 EURGross price for quantities from 78 pcs - 0.95 EUR
Net price for quantities from 234 pcs - 0.94 EURGross price for quantities from 234 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 78 pcs