+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS73733DCQ

IC: voltage regulator; LDO,fixed; 3.3V; 1A; SOT223-6; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS73733DCQ
TME Symbol:
TPS73733DCQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.13V
Output voltage
3.3V
Output current
1A
Case
SOT223-6
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.5...5.5V
Manufacturer standard package
78pcs.
Gross weight0.08 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS73733DCQ
785 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 3 pcs - 1.96 USDGross price for quantities from 3 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 15 pcs - 1.43 USDGross price for quantities from 15 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 78 pcs - 1.07 USDGross price for quantities from 78 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 78 pcs