+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS74401RGWT

IC: voltage regulator; LDO,adjustable; 0.8÷3.6V; 3A; VQFN20; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS74401RGWT
TME Symbol:
TPS74401RGWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.115V
Output voltage
0.8...3.6V
Output current
3A
Case
VQFN20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.1...5.5V
Manufacturer standard package
250pcs.
Gross weight0.074 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS74401RGWT
0 in TME stock
Net price for quantities from 250 pcs - 6.10 EURGross price for quantities from 250 pcs - 6.10 EUR
No. of pieces (Multiplicity: 250)