+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS75003RHLR

PMIC; DC/DC converter; VQFN20; SMD; Topology: buck; Ch: 3; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS75003RHLR
TME Symbol:
TPS75003RHLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Case
VQFN20
Mounting
SMD
Topology
buck
Number of channels
3
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of voltage regulator
LDO
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS75003RHLR
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 6.24 USD
Net price for quantities from 25 pcs - 5.73 USDGross price for quantities from 25 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 5.46 USD
Net price for quantities from 100 pcs - 5.20 USDGross price for quantities from 100 pcs - 5.20 USD
Net price for quantities from 250 pcs - 4.96 USDGross price for quantities from 250 pcs - 4.96 USD
Net price for quantities from 3000 pcs - 4.58 USDGross price for quantities from 3000 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.