+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS75433QPWP

IC: voltage regulator; LDO,fixed; 3.3V; 2A; HTSSOP20; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS75433QPWP
TME Symbol:
TPS75433QPWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
3.3V
Output current
2A
Case
HTSSOP20
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...5.5V
Integrated circuit features
RESET output
Gross weight0.086 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS75433QPWP
0 in TME stock
Net price for quantities from 70 pcs - 5.34 EURGross price for quantities from 70 pcs - 5.34 EUR
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.