+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS75701KC

IC: voltage regulator; LDO,adjustable; 1.22÷5V; 3A; TO220-5; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS75701KC
TME Symbol:
TPS75701KC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.15V
Output voltage
1.22...5V
Output current
3A
Case
TO220-5
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.8...5.5V
Manufacturer standard package
50pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS75701KC
0 in TME stock
Net price for quantities from 1 pcs - 8.72 EURGross price for quantities from 1 pcs - 8.72 EUR
Net price for quantities from 10 pcs - 7.14 EURGross price for quantities from 10 pcs - 7.14 EUR
Net price for quantities from 50 pcs - 5.66 EURGross price for quantities from 50 pcs - 5.66 EUR
Net price for quantities from 100 pcs - 5.00 EURGross price for quantities from 100 pcs - 5.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.