+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS75915KC

IC: voltage regulator; LDO,fixed; 1.5V; 7.5A; TO220-5; THT; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS75915KC
TME Symbol:
TPS75915KC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.4V
Output voltage
1.5V
Output current
7.5A
Case
TO220-5
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.8...5.5V
Manufacturer standard package
50pcs.
Gross weight1.93 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS75915KC
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 3 pcs - 7.89 USDGross price for quantities from 3 pcs - 7.89 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
Net price for quantities from 25 pcs - 5.95 USDGross price for quantities from 25 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.