+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS76733QD

IC: voltage regulator; LDO,fixed; 3.3V; 1A; SO8; SMD; -40÷125°C; ±2%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS76733QD
TME Symbol:
TPS76733QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
3.3V
Output current
1A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Gross weight0.094 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS76733QD
0 in TME stock
Net price for quantities from 75 pcs - 2.52 EURGross price for quantities from 75 pcs - 2.52 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.