+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77001DBVR

IC: voltage regulator; LDO,linear,adjustable; 1.2÷5.5V; 50mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77001DBVR
TME Symbol:
TPS77001DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.2...5.5V
Output current
50mA
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.7...10V
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS77001DBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.