+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77018DBVT

IC: voltage regulator; LDO,fixed; 1.8V; 0.05A; SOT23-5; SMD; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77018DBVT
TME Symbol:
TPS77018DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
1.8V
Output current
50mA
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Input voltage
2.7...10V
Manufacturer standard package
250pcs.
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS77018DBVT
8 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts