+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77028DBVR

IC: voltage regulator; LDO,fixed; 2.8V; 50mA; SOT23-5; SMD; ±3%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77028DBVR
TME Symbol:
TPS77028DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.125V
Output voltage
2.8V
Output current
50mA
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.7...10V
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS77028DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)