+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77050DBVR

IC: voltage regulator; LDO,fixed; 5V; 50mA; SOT23-5; SMD; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77050DBVR
TME Symbol:
TPS77050DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
85mV
Output voltage
5V
Output current
50mA
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.7...10V
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS77050DBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 5 pcs - 0.95 EURGross price for quantities from 5 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.78 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
No. of pieces (Multiplicity: 1)