+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77618D

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.5A; SO8; SMD; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77618D
TME Symbol:
TPS77618D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
1.8V
Output current
0.5A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Gross weight0.086 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS77618D
0 in TME stock
Net price for quantities from 75 pcs - 2.44 USDGross price for quantities from 75 pcs - 2.44 USD
No. of pieces (Multiplicity: 75)