+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77625D

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.5A; SO8; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77625D
TME Symbol:
TPS77625D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.169V
Output voltage
2.5V
Output current
0.5A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...10V
Manufacturer standard package
75pcs.
Gross weight0.07 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS77625D
2 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts