+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS77825PWP

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.75A; HTSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS77825PWP
TME Symbol:
TPS77825PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.26V
Output voltage
2.5V
Output current
0.75A
Case
HTSSOP20
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.7...10V
Gross weight0.082 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS77825PWP
0 in TME stock
Net price for quantities from 70 pcs - 3.44 USDGross price for quantities from 70 pcs - 3.44 USD
No. of pieces (Multiplicity: 70)