+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79501DRBR

IC: voltage regulator; LDO,linear,adjustable; 1.2÷5.5V; 0.5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79501DRBR
TME Symbol:
TPS79501DRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.11V
Output voltage
1.2...5.5V
Output current
0.5A
Case
VDFN8
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2.2...5.5V
Gross weight0.064 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS79501DRBR
0 in TME stock
Net price for quantities from 3000 pcs - 1.78 EURGross price for quantities from 3000 pcs - 1.78 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.