+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS79601DCQ

IC: voltage regulator; LDO,linear,adjustable; 1.2÷5.5V; 1A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS79601DCQ
TME Symbol:
TPS79601DCQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.22V
Output voltage
1.2...5.5V
Output current
1A
Case
SOT223-6
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.7...5.5V
Manufacturer standard package
78pcs.
Gross weight0.124 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS79601DCQ
46 in TME stock
Net price for quantities from 1 pcs - 3.29 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 5 pcs - 2.95 EURGross price for quantities from 5 pcs - 2.95 EUR
Net price for quantities from 25 pcs - 2.51 EURGross price for quantities from 25 pcs - 2.51 EUR
Net price for quantities from 78 pcs - 2.48 EURGross price for quantities from 78 pcs - 2.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 78 pcs