+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A0220PDBVR

IC: voltage regulator; LDO,fixed; 2V; 0.2A; SOT23-5; SMD; TPS7A02

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A0220PDBVR
TME Symbol:
TPS7A0220PDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.45V
Output voltage
2V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS7A02
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Protection
overheating OTP
Input voltage
1.5...6V
Gross weight0.03 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A0220PDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.41 EURGross price for quantities from 3000 pcs - 0.41 EUR
No. of pieces (Multiplicity: 3 000)