+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A0508PDBVT

IC: voltage regulator; LDO,fixed; 0.8V; 0.2A; SOT23-5; SMD; TPS7A05

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A0508PDBVT
TME Symbol:
TPS7A0508PDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
0.8V
Output current
0.2A
Case
SOT23-5
Mounting
SMD
Manufacturer series
TPS7A05
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.4...5.5V
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A0508PDBVT
0 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)