+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A1106PYKAR

IC: voltage regulator; LDO,fixed; 0.6V; 0.5A; DSBGA5; SMD; TPS7A11

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A1106PYKAR
TME Symbol:
TPS7A1106PYKAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.14V
Output voltage
0.6V
Output current
0.5A
Case
DSBGA5
Mounting
SMD
Manufacturer series
TPS7A11
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
0.75...3.3V
Manufacturer standard package
12000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
TPS7A1106PYKAR
0 in TME stock
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.77 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 3000 pcs - 0.64 EURGross price for quantities from 3000 pcs - 0.64 EUR
Net price for quantities from 6000 pcs - 0.62 EURGross price for quantities from 6000 pcs - 0.62 EUR
Net price for quantities from 12000 pcs - 0.61 EURGross price for quantities from 12000 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1)