+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.25V | |
Output voltage | 5V | |
Output current | 0.2A | |
Case | SOT23-5 | |
Mounting | SMD | |
Manufacturer series | TPS7A24 | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±1.25% | |
Number of channels | 1 | |
Input voltage | 2.4...18V | |
Manufacturer standard package | 3000pcs. |