+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A3901DSCR

IC: voltage regulator; LDO,linear,adjustable; -30÷0V,1.2÷30V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A3901DSCR
TME Symbol:
TPS7A3901DSCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.5V
Output voltage
-30...0V, 1.2...30V
Output current
0.15A
Case
WSON10
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
2
Input voltage
3.3...33V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS7A3901DSCR
0 in TME stock
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 5 pcs - 4.74 USDGross price for quantities from 5 pcs - 4.74 USD
Net price for quantities from 25 pcs - 4.19 USDGross price for quantities from 25 pcs - 4.19 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
Net price for quantities from 250 pcs - 3.76 USDGross price for quantities from 250 pcs - 3.76 USD
Net price for quantities from 1000 pcs - 3.63 USDGross price for quantities from 1000 pcs - 3.63 USD
Net price for quantities from 3000 pcs - 3.51 USDGross price for quantities from 3000 pcs - 3.51 USD
Net price for quantities from 6000 pcs - 3.33 USDGross price for quantities from 6000 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.