+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A4901DGNR

IC: voltage regulator; LDO,linear,adjustable; 1.194÷33V; 0.15A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A4901DGNR
TME Symbol:
TPS7A4901DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.26V
Output voltage
1.194...33V
Output current
0.15A
Case
HVSSOP8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
3...35V
Manufacturer standard package
2500pcs.
Gross weight0.061 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS7A4901DGNR
0 in TME stock
Net price for quantities from 1 pcs - 2.55 EURGross price for quantities from 1 pcs - 2.55 EUR
Net price for quantities from 5 pcs - 2.18 EURGross price for quantities from 5 pcs - 2.18 EUR
Net price for quantities from 10 pcs - 1.97 EURGross price for quantities from 10 pcs - 1.97 EUR
Net price for quantities from 25 pcs - 1.75 EURGross price for quantities from 25 pcs - 1.75 EUR
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 1.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs