+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A8300RGWT

IC: voltage regulator; LDO,adjustable; 0.8÷5.2V; 2A; VQFN20; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A8300RGWT
TME Symbol:
TPS7A8300RGWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
85mV
Output voltage
0.8...5.2V
Output current
2A
Case
VQFN20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
1.1...6.5V
Gross weight0.078 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS7A8300RGWT
0 in TME stock
Net price for quantities from 250 pcs - 4.71 EURGross price for quantities from 250 pcs - 4.71 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.