+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7A8701RTJR

IC: voltage regulator; LDO,adjustable; 0.8÷5.2V; 0.5A; WFQFN20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7A8701RTJR
TME Symbol:
TPS7A8701RTJR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.2V
Output voltage
0.8...5.2V
Output current
0.5A
Case
WFQFN20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
2
Input voltage
1.4...6.5V
Gross weight0.064 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS7A8701RTJR
0 in TME stock
Net price for quantities from 3000 pcs - 1.43 USDGross price for quantities from 3000 pcs - 1.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.