+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7B8133DGNR

IC: voltage regulator; LDO,fixed; 3.3V; 0.15A; MSOP8; SMD; ±1.5%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7B8133DGNR
TME Symbol:
TPS7B8133DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
3.3V
Output current
0.15A
Case
MSOP8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
1
Protection
overheating OTP, short circuit protection SCP
Gross weight0.046 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS7B8133DGNR
0 in TME stock
Net price for quantities from 2500 pcs - 0.62 EURGross price for quantities from 2500 pcs - 0.62 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.