+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS92511DDAR

IC: driver; buck; LED driver; SO8; 500mA; Ch: 1; 4.5÷65VDC; 500kHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS92511DDAR
TME Symbol:
TPS92511DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
0.5A
Frequency
0.5MHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...65V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS92511DDAR
0 in TME stock
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.