+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPSMC400A-VR

Diode: TVS; AEC-Q101; 380V; 2.7A; unidirectional; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TPSMC400A-VR
TME Symbol:
TPSMC400A-VR-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Version
AEC-Q101
Max. off-state voltage
342V
Breakdown voltage
380V
Max. forward impulse current
2.7A
Semiconductor structure
unidirectional
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes LITTELFUSE,
*
TPSMC400A-VR
0 in TME stock
Net price for quantities from 3000 pcs - 0.75 USDGross price for quantities from 3000 pcs - 0.75 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.