+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPYBB

Hub USB; USB 3.0,USB 3.1 Gen 2; grey; Number of ports: 9; 0.15m

Manufacturer: VENTION

Manufacturer part number:
TPYBB
TME Symbol:
TPYBB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.1 Gen 2, USB 3.0
Colour
grey
Number of ports
9
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • DC 3.5 mm
  • HDMI socket
  • M.2 NGFF
  • microSD
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight156.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
TPYBB
2 in TME stock
Net price for quantities from 1 pcs - 42.74 GBPGross price for quantities from 1 pcs - 42.74 GBP
Net price for quantities from 3 pcs - 40.34 GBPGross price for quantities from 3 pcs - 40.34 GBP
Net price for quantities from 5 pcs - 37.40 GBPGross price for quantities from 5 pcs - 37.40 GBP
No. of pieces (Multiplicity: 1)