+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of PC accessories | hub USB | |
Version | USB 2.0, USB 3.0 | |
Colour | grey | |
Number of ports | 10 | |
Standard | Power Delivery, Quick Charge | |
Cable length | 0.15m | |
Enclosure material | ABS, aluminium | |
Insulation colour | black | |
Software | compatible Android, compatible IOS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows |