+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-101

Regulator; temperature; 24÷260VAC; 24÷260VDC; 139x63x90mm; IN: 4


Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
TR-101
TME Symbol:
TR-101

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
regulator
Controlled parameter
temperature
Kind of temperature sensor
Cu50, Cu100, Ni100, Ni120, Ni500, Ni1000, Pt50, Pt100, Pt500, Pt1000, PTC1000
Mounting
for DIN rail mounting
Operating temperature
-35...55°C
IP rating
IP20 at terminal side, IP30
Body dimensions
139x63x90mm
Number of inputs
4
Number of outputs
4
Kind of display used
LCD
Display parameters
3 digit
Kind of output
relay
The programming method
keypad, Modbus
Electrical parameters of output
250V AC/10A
Kind of input
temperature sensor
Controlled parameter range
-50...200°C
Supply voltage
  • 24...260V AC
  • 24...260V DC
Additional functions
  • LCD display
  • LED status indicator
Output configuration
Gross weight370 g
Certificates
EAN code5903111135232
See other products in this category: Monitoring Relays NOVATEK ELECTRO,
*
TR-101
0 in TME stock
Net price for quantities from 1 pcs - 106.21 EURGross price for quantities from 1 pcs - 106.21 EUR
Net price for quantities from 5 pcs - 98.83 EURGross price for quantities from 5 pcs - 98.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.