+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS110-8UF

Thyristor; 800V; Ifmax: 1.25A; 0.8A; Igt: 100uA; SMBflat-3L; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
TS110-8UF
TME Symbol:
TS110-8UF

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
1.25A
Load current
0.8A
Gate current
100µA
Case
SMBflat-3L
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
20A
Features of semiconductor devices
sensitive gate
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TS110-8UF
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)