+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1874AIYDT

IC: operational amplifier; 1.8MHz; Ch: 4; 1.8÷6VDC; SO14; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS1874AIYDT
TME Symbol:
TS1874AIYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS1874AIYDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 50 pcs - 1.23 EURGross price for quantities from 50 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 1.15 EURGross price for quantities from 100 pcs - 1.15 EUR
Net price for quantities from 250 pcs - 1.08 EURGross price for quantities from 250 pcs - 1.08 EUR
Net price for quantities from 500 pcs - 1.03 EURGross price for quantities from 500 pcs - 1.03 EUR
Net price for quantities from 1000 pcs - 1.00 EURGross price for quantities from 1000 pcs - 1.00 EUR
Net price for quantities from 5000 pcs - 0.93 EURGross price for quantities from 5000 pcs - 0.93 EUR