+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS482IDT

IC: audio amplifier; Pout: 100mW; stereo; Ch: 2; Amp.class: AB; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TS482IDT
TME Symbol:
TS482IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
100mW
Integrated circuit features
stereo
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
SO8
Operating temperature
-40...85°C
Bandwidth
2.2MHz
Slew rate
0.7V/μs
Voltage supply range
2...5.5V DC
Quiescent current
7.2mA
Input offset voltage
5mV
Input bias current
0.5µA
Gross weight0.126 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS482IDT
1659 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 17500 pcs - 0.30 USDGross price for quantities from 17500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs