+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS482IST

IC: audio amplifier; Pout: 100mW; stereo; Ch: 2; Amp.class: AB; 5mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TS482IST
TME Symbol:
TS482IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
100mW
Integrated circuit features
stereo
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
miniSO8
Operating temperature
-40...85°C
Bandwidth
2.2MHz
Slew rate
0.7V/μs
Voltage supply range
2...5.5V DC
Quiescent current
7.2mA
Input offset voltage
5mV
Input bias current
0.5µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS482IST
0 in TME stock
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)