+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS4871ID

IC: audio amplifier; Pout: 1W; Ch: 2; Amp.class: AB; SO8; 8Ω

Manufacturer: STMicroelectronics

Manufacturer part number:
TS4871ID
TME Symbol:
TS4871ID

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
1W
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
SO8
Impedance
Voltage supply range
2.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS4871ID
0 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.51 EUR
Net price for quantities from 25 pcs - 1.34 EURGross price for quantities from 25 pcs - 1.34 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.21 EUR
No. of pieces (Multiplicity: 1)