+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS820-600B-TR

Thyristor: standard; 600V; Ifmax: 8A; 5A; Igt: 5mA; DPAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
TS820-600B-TR
TME Symbol:
TS820-600B-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Load current
5A
Gate current
5mA
Case
DPAK
Mounting
SMD
Max. forward impulse current
70A
Features of semiconductor devices
sensitive gate
Kind of package
reel, tape
Gross weight0.374 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TS820-600B-TR
876 in TME stock
Net price for quantities from 1 pcs - 0.88 GBPGross price for quantities from 1 pcs - 0.88 GBP
Net price for quantities from 10 pcs - 0.64 GBPGross price for quantities from 10 pcs - 0.64 GBP
Net price for quantities from 50 pcs - 0.44 GBPGross price for quantities from 50 pcs - 0.44 GBP
Net price for quantities from 100 pcs - 0.38 GBPGross price for quantities from 100 pcs - 0.38 GBP
Net price for quantities from 500 pcs - 0.28 GBPGross price for quantities from 500 pcs - 0.28 GBP
Net price for quantities from 1000 pcs - 0.28 GBPGross price for quantities from 1000 pcs - 0.28 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs