+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS820-600H

Thyristor: standard; 600V; Ifmax: 8A; 5A; Igt: 200uA; IPAK; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
TS820-600H
TME Symbol:
TS820-600H

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Load current
5A
Gate current
0.2mA
Case
IPAK
Mounting
SMD
Max. forward impulse current
70A
Features of semiconductor devices
sensitive gate
Kind of package
reel, tape
Gross weight0.38 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TS820-600H
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 75 pcs - 0.39 USDGross price for quantities from 75 pcs - 0.39 USD
Net price for quantities from 150 pcs - 0.37 USDGross price for quantities from 150 pcs - 0.37 USD
Net price for quantities from 525 pcs - 0.35 USDGross price for quantities from 525 pcs - 0.35 USD
Net price for quantities from 1050 pcs - 0.33 USDGross price for quantities from 1050 pcs - 0.33 USD
Net price for quantities from 2025 pcs - 0.32 USDGross price for quantities from 2025 pcs - 0.32 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.30 USDGross price for quantities from 6000 pcs - 0.30 USD
Packaging method by the manufacturer:Tray = 75 pcs