+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 800kHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 2.7...16V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 1.3V/μs | |
Input offset voltage | 12mV | |
Kind of package | reel, tape | |
Input bias current | 0.3nA | |
Input offset current | 0.2nA | |
Application | automotive industry |