+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB14AA1AIPFB

IC: Ethernet transceiver; IEEE; TQFP48; 3.3V; Ch: 1; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSB14AA1AIPFB
TME Symbol:
TSB14AA1AIPFB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet transceiver
Interface
IEEE
Case
TQFP48
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 3.3V
Gross weight0.11 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
TSB14AA1AIPFB
0 in TME stock
Net price for quantities from 250 pcs - 10.09 EURGross price for quantities from 250 pcs - 10.09 EUR
No. of pieces (Multiplicity: 250)