+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP34133

Integrated IR receiver; 33kHz; 2.5÷5.5V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP34133
TME Symbol:
TSOP34133

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
33kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2.5...5.5V
Gross weight0.1 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP34133
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 90 pcs - 0.71 USDGross price for quantities from 90 pcs - 0.71 USD
Net price for quantities from 540 pcs - 0.52 USDGross price for quantities from 540 pcs - 0.52 USD
Net price for quantities from 990 pcs - 0.39 USDGross price for quantities from 990 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.