+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP4133

Integrated IR receiver; 33kHz; 2.5÷5.5V; 45°

Manufacturer: VISHAY

Manufacturer part number:
TSOP4133
TME Symbol:
TSOP4133

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
33kHz
Mounting
THT
Viewing angle
45°
Connector variant
straight
Supply voltage
  • 2.5...5.5V
Gross weight0.435 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP4133
478 in TME stock
Net price for quantities from 1 pcs - 0.49 GBPGross price for quantities from 1 pcs - 0.49 GBP
Net price for quantities from 5 pcs - 0.25 GBPGross price for quantities from 5 pcs - 0.25 GBP
Net price for quantities from 25 pcs - 0.22 GBPGross price for quantities from 25 pcs - 0.22 GBP
Net price for quantities from 90 pcs - 0.21 GBPGross price for quantities from 90 pcs - 0.21 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs