+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP4840

Integrated IR receiver; 40kHz; 4.5÷5.5V; 45°

Manufacturer: VISHAY

Manufacturer part number:
TSOP4840
TME Symbol:
TSOP4840

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
40kHz
Mounting
THT
Viewing angle
45°
Connector variant
straight
Supply voltage
  • 4.5...5.5V
Gross weight0.44 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP4840
269 in TME stock
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 5 pcs - 0.81 EURGross price for quantities from 5 pcs - 0.81 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 90 pcs - 0.34 EURGross price for quantities from 90 pcs - 0.34 EUR
Net price for quantities from 4320 pcs - 0.32 EURGross price for quantities from 4320 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 90 pcs