+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP6236TR

Integrated IR receiver; 36kHz; 2÷5.5V; 50°


Manufacturer: VISHAY

Manufacturer part number:
TSOP6236TR
TME Symbol:
TSOP6236TR

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
36kHz
Mounting
SMD
Viewing angle
50°
Supply voltage
  • 2...5.5V
Gross weight0.3 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP6236TR
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Net price for quantities from 1120 pcs - 0.68 USDGross price for quantities from 1120 pcs - 0.68 USD
Net price for quantities from 2240 pcs - 0.59 USDGross price for quantities from 2240 pcs - 0.59 USD
Net price for quantities from 3360 pcs - 0.57 USDGross price for quantities from 3360 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.