+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP93238

Integrated IR receiver; 38kHz; 2÷3.6V; 45°

Manufacturer: VISHAY

Manufacturer part number:
TSOP93238
TME Symbol:
TSOP93238

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2...3.6V
Gross weight0.02 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP93238
0 in TME stock
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.75 EUR
Net price for quantities from 25 pcs - 0.62 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 500 pcs - 0.51 EURGross price for quantities from 500 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.